Panasonic DSP1-DC5V

Relay; 8 A @ 250 VAC, 5 A @ 30 VDC; 5 V; Miniature Power; 60 mA (Nom.); -40 deg
$ 1.874
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DSP1-DC5V.

Panasonic

Datasheet7 pages15 years ago
Datasheet7 pages16 years ago
Datasheet0 pages0 years ago

Future Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic DSP1-DC5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.874
$ 2.878
Stock
104,895
233,139
Authorized Distributors
4
6
Relay Type
General Purpose
General Purpose
Throw Configuration
DPST, SPST
DPST
Contact Current Rating
5 A
5 A
Coil Voltage (DC)
5 V
4 V
Coil Voltage (AC)
-
-
Coil Current
60 mA
60 mA
Max Voltage Rating (AC)
250 V
250 V
Coil Resistance
83 Ω
83 Ω
Coil Power
300 mW
300 mW
Switching Capacity
-
150 W

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2006-04-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

POWER PCB RELAY | Omron Electronic Components G6B-2214P-1-US DC5
G6B Power Relay Sealed Single-side Stable DPST-NO 5A 5VDC Through Hole Tray
Electromechanical Relay SPST-NO/SPST-NC 5A 5VDC 83.3Ohm Through Hole

Descriptions

Descriptions of Panasonic DSP1-DC5V provided by its distributors.

Relay; 8 A @ 250 VAC, 5 A @ 30 VDC; 5 V; Miniature Power; 60 mA (Nom.); -40 deg
Electromechanical Relay SPST-NO/SPST-NC 5A 5VDC 83Ohm Through Hole
Power Relay; Series:DSP; Relay Type:Miniature; Coil Voltage VDC Nom:5V; Coil Resistance:83ohm; No. of Poles:1; Contacts:SPST; Relay Mounting:PC Board; Carry Current:5A; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP-1-DC5V
  • DSP1DC5V