Panasonic CB1A-24V

Relays 24VDC 320Ohm 20A SPST-NO(26mm 22mm 36mm) Plug-In Automotive Relay Automotive
$ 3.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic CB1A-24V.

Master Electronics

Datasheet9 pages8 years ago

Electro Sonic

element14

Farnell

DigiKey

CAD Models

Download Panasonic CB1A-24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicCB1A-M-24V
Power Relay 24VDC 40A SPST-NO(22x30x41)mm Bracket Automotive
PanasonicCB1A-P-24V
Electromechanical Relay SPST-NO 20A 24VDC 320Ohm Through Hole
PanasonicCB1AF-24V
Relays 24VDC 320Ohm 20A SPST-NO(26mm 22mm 36mm) Plug-In Automotive Relay Automotive

Descriptions

Descriptions of Panasonic CB1A-24V provided by its distributors.

Relays 24VDC 320Ohm 20A SPST-NO(26mm 22mm 36mm) Plug-In Automotive Relay Automotive
Power/Signal Relay, SPST, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, DC Output, Panel Mount
Relay, Automotive, Spst-No, 28Vdc, 20A; Coil Voltage:24Vdc; Contact Current:20A; Contact Configuration:Spst-No; Relay Mounting:Through Hole; Relay Terminals:Solder; Product Range:Cb Series; Contact Voltage Dc Nom:28V Rohs Compliant: Yes |Panasonic CB1A-24V
AUTOMOTIVE RELAY, SPST-NO, 24VDC, 40A; C; AUTOMOTIVE RELAY, SPST-NO, 24VDC, 40A; Coil Voltage VDC Nom:24V; Contact Current Max:40A; Contact Voltage DC Nom:14V; Coil Resistance:320ohm; Contact Configuration:SPST-NO; Relay Mounting:Quick Connect ; External Height:25mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB1A24V