Panasonic CB1A-M-24V

Power Relay 24VDC 40A SPST-NO(22x30x41)mm Bracket Automotive
$ 3.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic CB1A-M-24V.

Master Electronics

Datasheet9 pages8 years ago

JRH Electronics

element14

element14 APAC

DigiKey

Inventory History

3 month trend:
+121%

CAD Models

Download Panasonic CB1A-M-24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicCB1A-P-24V
Electromechanical Relay SPST-NO 20A 24VDC 320Ohm Through Hole
PanasonicCB1AF-24V
Relays 24VDC 320Ohm 20A SPST-NO(26mm 22mm 36mm) Plug-In Automotive Relay Automotive
PanasonicCB1AF-M-24V
Relays 24VDC 320Ohm 20A SPST-NO(30x22x52)mm Bracket Automotive Relay Automotive

Descriptions

Descriptions of Panasonic CB1A-M-24V provided by its distributors.

Power Relay 24VDC 40A SPST-NO(22x30x41)mm Bracket Automotive
RELAY AUTOMOTIVE SPST 20A 24V | Panasonic Electronic Components CB1A-M-24V
Silver Alloy() 24V Normal Open:1A(SPST-Normal Open) Plugin,22x26mm Automotive Relays ROHS
PANASONIC ELECTRIC WORKS CB1A-M-24V RELAY, AUTOMOTIVE, SPST-NO, 28VDC, 20A
Electromechanical Relay SPST-NO 20A 24VDC 320Ohm Bracket Mount
Mini-ISO High Power Automotive Relay, 1 Form A
CB Series 20 A SPST 24 VDC ISO Bracket Mount Automotive Relay
Power/Signal Relay, SPST, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, DC Output, Panel Mount
RELAY, AUTOMOTIVE, SPST-NO, 28VDC, 20A; Coil Voltage: 24VDC; Contact Current: 20A; Contact Configuration: SPST-NO; Relay Mounting: Panel Mount; Relay Terminals: Quick Connect; Product Range: CB Series; Contact Voltage DC Nom: 2
Relay, Automotive, Spst-No, 28Vdc, 20A; Rango De Producto:Serie Cb; Tensión De La Bobina:24Vdc; Bobina, Resistencia:320Ohm; Corriente De Contacto:20A; Contacto, Tensión Dc Nom:28V; Contacto, Configuración:Spst-No; Relé, Montaje:Panel |Panasonic CB1AM24V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB1A-M-24V.
  • CB1AM24V