Panasonic CB1AF-24V

Relays 24VDC 320Ohm 20A SPST-NO(26mm 22mm 36mm) Plug-In Automotive Relay Automotive
$ 3.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic CB1AF-24V.

Electro Sonic

Datasheet8 pages26 years ago

element14

Farnell

Future Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicCB1A-M-24V
Power Relay 24VDC 40A SPST-NO(22x30x41)mm Bracket Automotive
PanasonicCB1A-P-24V
Electromechanical Relay SPST-NO 20A 24VDC 320Ohm Through Hole
PanasonicCB1AH-24V
Silver Alloy() 24V Normal Open:1A(SPST-Normal Open) Plugin,22x26.5mm Automotive Relays ROHS

Descriptions

Descriptions of Panasonic CB1AF-24V provided by its distributors.

Relays 24VDC 320Ohm 20A SPST-NO(26mm 22mm 36mm) Plug-In Automotive Relay Automotive
Silver Alloy() 24V Normal Open:1A(SPST-Normal Open) Plugin,22x26mm Automotive Relays ROHS
PANASONIC ELECTRIC WORKS CB1AF-24V RELAY, AUTOMOTIVE, SPST-NO, 28VDC, 20A
CB Series 20 A SPST 24 VDC Plug-In Flux Resistant Automotive Relay
Power/Signal Relay, SPST, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, DC Output, Panel Mount
AUTOMOTIVE RELAY, SPST-NO, 24VDC, 40A; Coil Voltage VAC Nom: -; Coil Voltage VDC Nom: 24V; Contact Current Max: 40A; Contact Voltage DC Nom: 14V; Coil Resistance: 320ohm; Contact Configuration: SPST-NO; Relay
Relay, Automotive, Spst-No, 28Vdc, 20A; Coil Voltage:24Vdc; Contact Current:20A; Contact Configuration:Spst-No; Relay Mounting:Through Hole; Relay Terminals:Solder; Product Range:Cb Series; Contact Voltage Dc Nom:28V Rohs Compliant: Yes |Panasonic CB1AF-24V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB1AF24V