Descriptions of Panasonic CB1A-P-24V provided by its distributors.
Electromechanical Relay SPST-NO 20A 24VDC 320Ohm Through Hole
Power Relay 24VDC 40A SPST-NO(26x22x26)mm THT Automotive
Silver Alloy() 24V Normal Open:1A(SPST-Normal Open) Plugin,22x26mm Automotive Relays ROHS
PANASONIC ELECTRIC WORKS CB1A-P-24V. RELAY, AUTOMOTIVE, SPST-NO, 28VDC, 20A
Automotive Relay SPST-NO (1 Form A) 24V 20A 320 Ohm Through Hole
Mini-ISO High Power Automotive Relay, 1 Form A
CB Series 20 A SPST 24 VDC ISO PCB Automotive Relay
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.075A (Coil), 32VDC (Coil), 1800mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, Random, DC Output
RELAY, AUTOMOTIVE, SPST-NO, 28VDC, 20A; Coil Voltage: 24VDC; Contact Current: 20A; Contact Configuration: SPST-NO; Relay Mounting: Through Hole; Relay Terminals: Solder; Product Range: CB Series; Contact Voltage DC Nom: 28V; Co
AUTOMOTIVE RELAY, SPST-NO, 24VDC, 40A; C; AUTOMOTIVE RELAY, SPST-NO, 24VDC, 40A; Coil Voltage VDC Nom:24V; Contact Current Max:40A; Contact Voltage DC Nom:14V; Coil Resistance:320ohm; Contact Configuration:SPST-NO; Relay Mounting:Through Hole; External Height:25mm