Panasonic AYF363935

Conn FPC Connector SKT 39 POS 0.3mm Solder ST SMD T/R
$ 1.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AYF363935.

Newark

Datasheet8 pages10 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Mini USB, B-Receptacle, Right-Angle, Through Hole Solder Tails and Shell Tabs, Lead-Free
Connector, Ffc/fpc, 6Pos, 1Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:6Con
TE Connectivity1-487547-1
TE Connectivity 1-487547-1 FFC&FPC Female Unshrouded SKT 050X100 Reel Of 30000
FFC/FPC SMT SER.5MM PITCH 8WAY RIGHTANGLE SMT FEMALE FPC CONN, ZIF BOTTOM CONTACT
TE Connectivity4-1734592-0
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Surface Mount Straight, Bottom
Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 12POS 0.50MM R/A

Descriptions

Descriptions of Panasonic AYF363935 provided by its distributors.

Conn FPC Connector SKT 39 POS 0.3mm Solder ST SMD T/R
FPC CONNECTOR Y3BC (0.3 MM PITCH
Pitch Spacing:0.3Mm; No. Of Contacts:39Contacts; Gender:receptacle; Product Range:y3Bc Series; Contact Termination Type:surface Mount; Contact Position:top, Bottom; No. Of Rows:2 Row; Contact Plating:gold Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America