Panasonic AXK6S50447YG

AXK6S(P5KS) Header(0.5mm pitch, 50-pin, Ni-barrier) (RoHS conforming)
$ 2.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AXK6S50447YG.

IHS

Datasheet13 pages10 years ago
Datasheet10 pages16 years ago

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-8.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Board to Board HDR 50 POS 0.5mm Solder ST SMD Embossed T/R
CONN HEADER 50POS .5MM SMD W/FIT / Conn Board to Board HDR 50 POS 0.5mm Solder ST SMD T/R
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
TE Connectivity / AMP4-5353515-0
Conn Fine Pitch Connector PL 40 POS 0.5mm Solder ST SMD T/R
Mezzanine Connector, Header, 0.5 mm, 2 Rows, 50 Contacts, Surface Mount, Brass
Mezzanine Connector, Header, 0.5 mm, 2 Rows, 40 Contacts, Surface Mount, Brass

Descriptions

Descriptions of Panasonic AXK6S50447YG provided by its distributors.

AXK6S(P5KS) Header(0.5mm pitch, 50-pin, Ni-barrier) (RoHS conforming)
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
CONN HDR 50POS SMD GOLD / 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
P5KS Series 50 Position 0.5 mm Pitch Board to Board SMT Header Connector
Conn Board to Board HDR 50 POS 0.5mm Solder ST SMD Embossed T/R
CONN HEADER P5KS .5MM 50POS SMD
500¦Ìm 2 50pin SMD,P=0.5mm 15.7mm*5mm
BOARD TO BOARD & MEZZANINE CONNECTORS
CONN, STACKING, HEADER, 50POS, 2ROW; Product Range: P5KS Series; No. of Contacts: 50Contacts; Gender: Header; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold
Connector, Header, 50 Position, 2Row; Rango De Producto:Serie P5Ks; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Cabezal; Núm. De Contactos:50; Espaciado, Paso:0.5Mm; Contacto, Chapado:Dorado; Contacto, Material:Cobre |Panasonic AXK6S50447YG

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America