HIROSE ELECTRIC DF12B(5.0)-50DP-0.5V(86)

Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12B(5.0)-50DP-0.5V(86).

IHS

Datasheet2 pages13 years ago

Newark

Sager Electronics

Factory Futures

Hirose SCT

CAD Models

Download HIROSE ELECTRIC DF12B(5.0)-50DP-0.5V(86) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-04-30
LTD Date2021-07-30

Related Parts

Conn Board to Board HDR 50 POS 0.5mm Solder ST SMD Embossed T/R
CONN HEADER 50POS .5MM SMD W/FIT / Conn Board to Board HDR 50 POS 0.5mm Solder ST SMD T/R
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Mezzanine Connector, Header, 0.5 mm, 2 Rows, 40 Contacts, Surface Mount, Brass
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug

Descriptions

Descriptions of HIROSE ELECTRIC DF12B(5.0)-50DP-0.5V(86) provided by its distributors.

Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Conn Board to Board HDR 50 POS 0.5mm Solder ST SMD Embossed T/R
Avnet Japan
0.5mm Pitch 3.0/3.5/4.0/5.0mm Stack Height SMT Board to Board Connectors
Hirose SCT
DF12B Series 50 Position Dual Row 0.5 mm SMT Straight Pin Header
CONN HEADER 50POS 5MM SMD 0.5MM
Hirose DF12B(5.0)-50DP-0.5V(86) PCB 针座
RS APAC
Connector, Stacking, Header, 50Pos, 2Row; Product Range:df12 Series; No. Of Contacts:50Contacts; Gender:header; Pitch Spacing:0.5Mm; Contact Termination Type:surface Mount; No. Of Rows:2Rows; Row Pitch:-; Contact Plating:gold Plated Rohs Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L