Molex 53748-0408

Mezzanine Connector, Plug, 40 Contacts, 2 Rows, 0.5mm, Gold, SMT, Straight, Brass, Solder
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53748-0408.

JRH Electronics

Datasheet7 pages6 years ago

Molex

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
+18.85%

CAD Models

Download Molex 53748-0408 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Outer Shroud Contacts,Plug 500μm 2 40pin 4mm 3.37mm 100nm gold SMD mount
Board-to-Board and Mezzanine Connectors; MOLEX; 55560-0407; Gold; 2; 40; Vertical
Stacking Board Connector, 40 Contacts, 2 Rows, 2mm, 0.5mm, Gold, Stacking, SMT, Brass, Solder
HIROSE ELECTRICDF23C-40DP-0.5V(92)
Conn Board to Board HDR 40 POS 0.5mm Solder ST SMD T/R
CONNECTOR, HEADER, SMT, 0.5MM, 40WAY; Series:DF17; Pitch Spacing:0.5mm; No. of R
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of Molex 53748-0408 provided by its distributors.

Mezzanine Connector, Plug, 40 Contacts, 2 Rows, 0.5mm, Gold, SMT, Straight, Brass, Solder
Outer Shroud Contacts,Plug 500μm 2 40pin 3mm 2.4mm 100nm gold SMD mount 13.8mm*4.2926mm*4.3mm
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board To Board & Mezzanine Connectors 40 Ckt Vert. Plug 0.5Mm Smt Dual-Row
Conn Board to Board PL 40 POS 0.5mm Solder ST SMD SlimStack™ Embossed T/R
Board to Board & Mezzanine Connectors .5MM PLG 02X20P VT SMT NO TAPE
0.5 B/B CONNECTOR. REC. HOUSING ASS'Y
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 3.00mm Stack Height, 40 Circuits, without Vacuum Pick-up Tape
40 WAY SMT STACKING PLUG CONNECTOR,3MM
MEZZANINE CONN, PLUG, 40POS, 2ROW, 0.5MM; Product Range: SlimStack Series; No. of Contacts: 40Contacts; Gender: Plug; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: 3mm; Contact Pl

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -537480408
  • 0537480408
  • 53748-0408.
  • 53748-0408..
  • 537480408
  • 537480408.