Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 53748-0504

Mezzanine Connector, Header, 0.5 mm, 2 Rows, 50 Contacts, Surface Mount, Brass
$ 2.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53748-0504.

Newark

Datasheet6 pages5 years ago
Datasheet2 pages14 years ago
Datasheet2 pages10 years ago
Datasheet2 pages14 years ago

JRH Electronics

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-41.28%

CAD Models

Download Molex 53748-0504 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-03-26
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.02 Inch Pitch, Surface Mount
Outer Shroud Contacts,Plug 2 40pin Black SMD,P=0.5mm SMD mount 2.921mm(width)*4.2mm(height)
Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD Embossed T/R
Conn Board to Board HDR 40 POS 0.5mm Solder ST SMD Embossed T/R
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug

Descriptions

Descriptions of Molex 53748-0504 provided by its distributors.

Mezzanine Connector, Header, 0.5 mm, 2 Rows, 50 Contacts, Surface Mount, Brass
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Plug
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 3.00mm Stack Height, 50 Circuits, with Vacuum Pick-up Tape
PLUG, 0.5MM, 3.0MM HEIGHT, 50WAY; Series:SlimStack; Pitch Spacing:0.5mm; No. of Contacts:50; Gender:Plug; Contact Plating:Gold; Row Pitch:3mm; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Brass; Connector Type:Stacking; Connector Type:Stacked; Lead Spacing:0.5mm; No. of Ways:50; Termination Method:Solder
PCB Header Temperature range: -40 ... 105 °C Combustibility class: UL 94 V-0 Connection principle: Board-Board Contact material: Brass, Gold-Plated Gender of contacts: Male Gender of housing: Female Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 0.5 mm Series: SlimStack Poles: 50

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0537480504
  • 537480504