Panasonic AXK5S70347YG

Board to Board & Mezzanine Connectors CONN SOCKET BRD/BRD 70 POS 0.5mm
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AXK5S70347YG.

IHS

Datasheet13 pages10 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-1.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-10-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Board-to-Board and Mezzanine Connectors; MOLEX; 52991-0708; Gold; 2; 70; Vertical
Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
TE Connectivity1747025-6
Conn Fine Pitch Connector PL 50 POS 0.5mm Solder RA SMD T/R
TE Connectivity1-2199119-5
TE Connectivity 1-2199119-5 Card Edge Connector Female 67 Contacts Unshrouded
TE Connectivity1-2199230-6
Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle

Descriptions

Descriptions of Panasonic AXK5S70347YG provided by its distributors.

Board to Board & Mezzanine Connectors CONN SOCKET BRD/BRD 70 POS 0.5mm
Center Strip Contacts,Socket 500¦Ìm 2 70pin 7mm,8mm,9mm 6.05mm SMD,P=0.5mm 20.7mm*5.4mm
AXK5S(P5KS) Socket(0.5mm pitch, 70-pin, Ni-barrier) (RoHS conforming)
Conn Board to Board SKT 70 POS 0.5mm Solder ST SMD Embossed T/R
Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
Conn, Stacking, Rcpt, 70Pos, 2Row, 0.5Mm; Product Range:P5Ks Series; No. Of Contacts:70Contacts; Gender:Receptacle; Pitch Spacing:0.5Mm; Contact Termination Type:Surface Mount; No. Of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Rohs Compliant: Yes |Panasonic AXK5S70347YG

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America