Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-2199230-6

Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle
$ 1.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2199230-6.

IHS

Datasheet5 pages2 years ago

Farnell

Sager Electronics

Upverter

Future Electronics

Inventory History

3 month trend:
-2.42%

CAD Models

Download TE Connectivity 1-2199230-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2199230-8
Card Edge Connector, 67 Contact(S), 2 Row(S), Female, Right Angle, 0.02 Inch Pitch, Solder
TE Connectivity2199119-4
Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle
TE Connectivity2199230-3
Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle
TE Connectivity2199230-5
Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle
TE Connectivity2199230-4
Card Edge Connector, Dual Side, M.2 (NGFF) Mini Card, 67 Contacts, Surface Mount, Right Angle
TE Connectivity2199119-8
Card Edge Connector, 67 Contact(S), 2 Row(S), Right Angle, Solder Terminal, Black Insulator

Descriptions

Descriptions of TE Connectivity 1-2199230-6 provided by its distributors.

Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle
TE Connectivity 1-2199230-6 MicroMate Connector Female 67 Contacts 0.5mm
Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.5 inch Pitch, Surface Mount Terminal, Black Insulator
M.2 0.5PITCH 4.2H KEY M 30U AU Connector Height: 4.2 mm Connector Height: .165 in Connector & Keying Code: M Contact Mating Area Plating Material: Gold (Au) Circuit Application: Power M.2 Connector | 4.2 mm .165" Gold (Au) | Part Number: 1-2199230-6 | Internal Number: 1-2199230-6 | TE Connectivity | M.2 NGFF

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2199230-6 .
  • 1-2199230-6.