Molex 53885-0708

Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
$ 5,737.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53885-0708.

IHS

Datasheet6 pages6 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.63%

CAD Models

Download Molex 53885-0708 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Mezzanine Connector, Plug, 70 Contacts, 2 Rows, 0.5mm, Gold, SMT, Straight, Brass, Solder
Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.02 Inch Pitch, Surface Mount
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Conn Board to Board HDR 70 POS 0.5mm Solder ST Top Entry SMD T/R
CONN HDR 70POS SMD GOLD / 70 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of Molex 53885-0708 provided by its distributors.

Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board To Board & Mezzanine Connectors 0.5Mm Btb Smt Plug 70P 2.5Mm Height
Molex 0.5mmpitch70pDouble row pin header Board to Board Connector, SlimStackseries, right angle, surface
Conn Board to Board HDR 70 POS 0.5mm Solder ST SMD Embossed T/R
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 2.50mm Stack Height, without Solder Tab, 70 Circuits
Cross Referenced to MOLEX - Part MOL53885-0708
70W D/R BTB VERTICAL PLUG, SMT,0.5MM
MEZZANINE CONN, PLUG, 70POS, 2ROW, 0.5MM; Product Range:SlimStack 53885 Series; No. of Contacts:70Contacts; Gender:Header; Pitch Spacing:0.5mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Cont
PLUG, 0.5MM, 2.5MM HEIGHT, 70WAY; Connector Type:Stacking; Gender:Plug; Ways, No. of:70; Lead Spacing:0.5mm; Termination Method:Solder; Material, Contact:Brass; Series:SlimStack; Plating, Contact:Gold; Rows, No. of:2; Pitch, ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0538850708
  • 53885-0708.
  • 538850-708
  • 538850708