Molex 52991-0708

Molex 0.5mmpitch70pDouble row female Board to Board, SlimStackseries, right angle, surface
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52991-0708.

element14 APAC

Datasheet7 pages6 years ago

element14

Molex

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-6.65%

CAD Models

Download Molex 52991-0708 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

CONN RCPT 70POS SMD GOLD / 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Molex 0.5mmpitch50pDouble row female Board to Board, SlimStackseries, right angle, surface
Board to Board & Mezzanine Connectors 0.5 BtB Rec Hsg Assy 60Ckt EmbsTp Pkg
Molex 0.5mmpitch50pDouble row female Board to Board, SlimStackseries, right angle, surface
HIROSE ELECTRICDF23C-60DS-0.5V(51)
Stacking Board Connector, 1.5 mm Height, DF23 Series, Receptacle, 0.5 mm, 60, Surface Mount
Stacking Board Connector, Df40 Series, R; |Hirose / Hrs DF40C(2.0)-70DS-0.4V(51)

Descriptions

Descriptions of Molex 52991-0708 provided by its distributors.

Molex 0.5mmpitch70pDouble row female Board to Board, SlimStackseries, right angle, surface
0.50mm (.020") Pitch SlimStack(TM) Receptacle, Surface Mount, Dual Row, Vertical, 3.00 and 4.00mm (.118 and .157") Stacking Heights, Lower Circuit Size Version, White, 60 Circuits
RECEPTACLE, 0.5MM, 3.0MM HEIGHT, 70WAY; Series:SlimStack; Pitch Spacing:0.5mm; No. of Contacts:70; Gender:Receptacle; Contact Plating:Gold; Row Pitch:3mm; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Connector Type:Stacking; Lead Spacing:0.5mm; No. of Ways:70; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0529910708
  • 529-91-0708
  • 52991-0708.
  • 529910708
  • 529910708.