Panasonic ARA210A12

Signal Relay 12VDC 2.057KOhm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
$ 33.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ARA210A12.

IHS

Datasheet5 pages11 years ago

Newark

Factory Futures

element14

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Signal Relay 12VDC 1A DPDT( (12.8mm 7.8mm 5.4mm)) SMD
Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Surface Mount
Electromechanical Relay DPDT 1A 12V 1315Ohm Surface Mount
PanasonicARA200A12
Electromechanical Relay DPDT 1A 12VDC 1.028KOhm Surface Mount
PanasonicARA220A12
ARA(RA) High Frequency Relay (2-coil latching)
PanasonicARA200A09
Signal Relay 9VDC 579Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay

Descriptions

Descriptions of Panasonic ARA210A12 provided by its distributors.

Signal Relay 12VDC 2.057KOhm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
ARA(RA) High Frequency Relay (1-coil latching)
Electromechanical Relay DPDT 1A 12VDC 2.057KOhm Surface Mount
LOW-PROFILE SMD HIGH FREQUENCY RELAY, 1 COIL LATCHING
HF RELAY / OPT. DEVICERA RELAY
RF Relay, 2 Form C, DPDT, Latched, 0.006A (Coil), 12VDC (Coil), 70mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight
Relay, Dpdt, 30Vdc, 1A; Coil Voltage:12Vdc; Contact Configuration:Dpdt; Contact Current:1A; Product Range:Ra Series; Relay Mounting:Surface Mount; Coil Type:Latching Single Coil; Relay Terminals:Solder; Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic ARA210A12

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America