Omron G6K-2F-RF-S DC12

Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Surface Mount
$ 13.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6K-2F-RF-S DC12.

IHS

Datasheet8 pages10 years ago

Omron

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-9.89%

CAD Models

Download Omron G6K-2F-RF-S DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.635
$ 14.245
Stock
51,164
36,284
Authorized Distributors
6
6
Relay Type
RF
RF
Throw Configuration
DPDT
DPDT
Contact Current Rating
1 A
300 mA
Coil Voltage (DC)
9.6 V
9.6 V
Coil Voltage (AC)
-
-
Coil Current
9 mA
9 mA
Max Voltage Rating (AC)
125 V
125 V
Coil Resistance
1.315 kΩ
1.315 kΩ
Coil Power
100 mW
100 mW
Switching Capacity
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Low Signal Relay |Omron Electronic Components G6KU-2F-RF-S-DC12
PanasonicARA200A12
Electromechanical Relay DPDT 1A 12VDC 1.028KOhm Surface Mount

Descriptions

Descriptions of Omron G6K-2F-RF-S DC12 provided by its distributors.

Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Surface Mount
Signal Relay 12VDC 1.315KOhm 1A DPDT(10.7x7.8x5.4)mm SMD
RF Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 100mW (Coil), 1A (Contact), 60VDC (Contact), 1000MHz, 1W (RF Input), DC Input, Random, AC/DC Output, Surface Mount-Straight
Signal Relay, Dpdt, 1A, 30Vdc, Solder; Coil Voltage:12Vdc; Contact Configuration:Dpdt; Contact Current:1A; Product Range:G6K Series; Relay Mounting:Surface Mount; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:- Rohs Compliant: Yes |Omron Electronic Components G6K-2F-RF-S DC12

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2F-RF-S-DC12
  • G6K-2F-RF-SDC12
  • G6K2FRFSDC12