Omron G6K-2F-RF-T-TR03 DC5

Signal Relay 5VDC 1A DPDT(10.7x8.6x5.4)mm SMD
$ 18.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6K-2F-RF-T-TR03 DC5.

JRH Electronics

Datasheet8 pages10 years ago

Omron

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+237%

CAD Models

Download Omron G6K-2F-RF-T-TR03 DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.42
$ 17.58
$ 17.58
Stock
87,775
139,578
139,578
Authorized Distributors
6
6
6
Relay Type
RF
RF
RF
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
300 mA
1 A
1 A
Coil Voltage (DC)
4 V
4 V
4 V
Coil Voltage (AC)
-
-
-
Coil Current
21 mA
21 mA
21 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
237 Ω
237 Ω
237 Ω
Coil Power
100 mW
100 mW
100 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

G6K High-Frequency Relay Sealed Single-Winding Latching DPDT 1A 5VDC Surface Mount Tray
Hf Smt Relay (Tape & Reel) |Omron Electronic Components G6KU-2F-RF-TR09 DC5
Electromechanical Relay DPDT 1A 4.5VDC 194Ohm Surface Mount
PanasonicARA220A06
Signal Relay 6VDC 257Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay

Descriptions

Descriptions of Omron G6K-2F-RF-T-TR03 DC5 provided by its distributors.

Signal Relay 5VDC 1A DPDT(10.7x8.6x5.4)mm SMD
Low Signal Relay/Omron Electronic Components Rohs Compliant: Yes |Omron Electronic Components G6K-2F-RF-T-TR03-DC5
3ms 3ms 30dB 0.2dB 60V 5V DPDT(2 Form C) 237¦¸ 21.1mA 125V
SMT TAPE AMP REEL RELAY SIGNAL RELAYS
SIGNAL RELAY SMD RF 2C 5VDC T/
RF Relay, 2 Form C, DPDT, Momentary, 0.021A (Coil), 7.5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, AC/DC Output, Surface Mount-Straight
RELAY, DPDT, 30VDC, 1A; Contact Configur; RELAY, DPDT, 30VDC, 1A; Contact Configuration:DPDT; Coil Voltage:5VDC; Contact Current:1A; Product Range:G6K-RF Series; Relay Mounting:SMD; Coil Type:Non Latching; Contact Voltage VAC:-; Relay Terminals:Solder; Coil Resistance:237ohm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2F-RF-T-TR03-DC5
  • G6K-2F-RF-T-TR03DC5
  • G6K-2F-RFTTR03DC5
  • G6K2FRFTTR03 DC5
  • G6K2FRFTTR03DC5