Panasonic ARA210A05

Signal Relay 5VDC 357Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
$ 38.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ARA210A05.

IHS

Datasheet5 pages11 years ago

Future Electronics

Panasonic

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicARA210A4H
ARA(RA) High Frequency Relay (1-coil latching)
Low Signal Relay/Omron Electronic Components |Omron Electronic Components G6KU-2F-RF-DC6
Electromechanical Relay DPDT 1A 6V Surface Mount
signal Relay 6VDC 341Ohm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
PanasonicARA200A05
ARA(RA) High Frequency Relay | Panasonic Electronic Components ARA200A05
PanasonicARA220A05
ARA Series High Frequency 1 A DPDT 5 VDC Latching Dual Coil SMT Signal Relay

Descriptions

Descriptions of Panasonic ARA210A05 provided by its distributors.

Signal Relay 5VDC 357Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
ARA(RA) High Frequency Relay (1-coil latching)
Electromechanical Relay DPDT 1A 5VDC 357Ohm Surface Mount
Ra Relay Rohs Compliant: Yes |Panasonic ARA210A05
HF RELAY / OPT. DEVICERA RELAY
SIGNAL RELAY, DPDT, 5VDC, SMD;
RF Relay, 2 Form C, DPDT, Latched, 0.014A (Coil), 5VDC (Coil), 70mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America