Panasonic ARA220A4H

Signal Relay 4.5VDC 145Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
$ 34.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ARA220A4H.

IHS

Datasheet5 pages11 years ago

Panasonic

JRH Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicARA200A4H
Electromechanical Relay DPDT 1A 4.5VDC 145Ohm Surface Mount
PanasonicARA200A05
ARA(RA) High Frequency Relay | Panasonic Electronic Components ARA200A05
PanasonicARA220A05
ARA Series High Frequency 1 A DPDT 5 VDC Latching Dual Coil SMT Signal Relay
Smt Tape & Reel Hi-Freq. Relay |Omron Electronic Components G6K-2F-RF-S-TR03 DC4.5
Hf Smt Relay (Tape & Reel) |Omron Electronic Components G6KU-2F-RF-TR09 DC4.5
Electromechanical Relay DPDT 1A 4.5VDC 194Ohm Surface Mount

Descriptions

Descriptions of Panasonic ARA220A4H provided by its distributors.

Signal Relay 4.5VDC 145Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
ARA(RA) High Frequency Relay (2-coil latching)
Electromechanical Relay DPDT 1A 4.5VDC 145Ohm Surface Mount
LOW-PROFILE SMD HIGH FRQUENCY RELAY, 2 COIL LATCHING
RELAY 2COIL LACH 4.5VDC 1GHZ SMD
POWER RELAY, DPDT, 4.5VDC, 1A, SMD;
HF RELAY / OPT. DEVICERA RELAY
RF Relay, 2 Form C, DPDT, Latched, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight
Coaxial Relay; Coil Voltage VDC Nom:4.5V; Coil Resistance:145ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PCB Surface Mount; Carry Current:1A; Coil Current:31mA; Coil Power VDC:140mW; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ARA220A4H.