Panasonic AQY412EHA

Relay SSR 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP SMD Tube
$ 2.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY412EHA.

Upverter

Datasheet14 pages6 years ago

IHS

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-3.83%

CAD Models

Download Panasonic AQY412EHA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.702
$ 2.42
$ 2.42
Stock
211,908
110,622
110,622
Authorized Distributors
6
6
6
Throw Configuration
SPST
SPST
SPST
Load Current
550 mA
550 mA
550 mA
Max Output Voltage
60 V
-
-
Max Input Voltage
-
-
-
On-State Resistance
2.5 Ω
2.5 Ω
2.5 Ω
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQV212
Solid State Relay SSR SPST-NO (1 Form A) 550mA 60V DIP-6 PhotoMOS
PanasonicAQY212EH
Relay SSR 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP Tube
PanasonicAQY212EHA
Relay SSR 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP SMD Tube
Relay SSR 25mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin PDIP Stick
Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC/DC-OUT 6-Pin PDIP SMT
Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin PDIP SMT

Descriptions

Descriptions of Panasonic AQY412EHA provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP SMD Tube
Solid State Mosfet Rly, Spst, 0.55A, 60V Rohs Compliant: Yes |Panasonic AQY412EHA
RELAY SSR SPST-NC 550MA 60V 4SMD | Panasonic Electronic Components AQY412EHA
AQY Series SPST 550 mA 60 V Gull Wing Surface Mount Solid State Relay - SMD-4

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America