Panasonic AQY212EHA

Relay SSR 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP SMD Tube
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY212EHA.

IHS

Datasheet5 pages9 years ago

HQonline

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-37.27%

CAD Models

Download Panasonic AQY212EHA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-12-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAQY212EH
Relay SSR 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP Tube
PanasonicAQY282EHA
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin DIP SMD Tube
PanasonicAQY282EH
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin DIP Tube
Solid State Relay 25mA 1.4V DC-IN 0.5A 48V AC/DC-OUT 4-Pin DIP SMD Tube
Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC/DC-OUT 6-Pin PDIP SMT
Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin PDIP SMT

Descriptions

Descriptions of Panasonic AQY212EHA provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP SMD Tube
AQY Photomos Series 550 mA 60 V 2.5 Ohm SMT 1 Channel Solid State Relay - DIP-4
Panasonic Solid State Relay, PhotoMOS Series, SMD, 1.5A Max Load, 60V Max Voltage
RELAY OPTO SPST 550MA 4 SMD 60V | Panasonic Electronic Components AQY212EHA
Photo Mosfet Relay, 60V, 0.55A; |Panasonic AQY212EHA
DIP (1 FORM A) 4-PIN TYPE, REINFORCED INSULATION 5000 V TYPE GU-E PHOTOMOS RELAY Transistor Output SSR, 1-Channel, 5000V Isolation
PHOTO MOSFET RELAY, 60V, 0.55A; Contact Configuration: SPST-NO; Load Current: 550mA; Relay Terminals: SMD; Load Voltage Max: 60V; On State Resistance Max: 2.5ohm; Isolation Voltage: 5kV; Forward Current If: 1.2mA; Product Range
Contact Configuration = 1NO / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 4.78 / Length mm = 6.4 / Series = PhotoMOS AQY / Load Voltage Max. V = 60 / Load Current Max. mA = 550 / Control Voltage Max. V = 1.5 / Height mm = 2.9 / Package Type = DIP-4

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQY-212EHA