Omron G3VM-61D1

Relay Ssr 50MA 1.3V Dc-in 0.5A 60V Ac-out 4-PIN PDIP SMT
$ 1.816
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-61D1.

IHS

Datasheet7 pages5 years ago

Electro Sonic

Farnell

Newark

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron G3VM-61D1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-03-16
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-12-31
LTD Date2024-03-31

Related Parts

ToshibaTLP597A(F)
Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC/DC-OUT 6-Pin PDIP Magazine
ToshibaTLP222A(F)
Relay SSR 50mA 1.3V DC-IN 0.5A 60V 4-Pin PDIP
ToshibaTLP592A(F)
Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 6-Pin PDIP Magazine
Relay SSR 25mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin PDIP Stick
Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC/DC-OUT 6-Pin PDIP SMT
Relay SSR 25mA 1.3V DC-IN 0.5A 60V AC/DC-OUT 6-Pin PDIP Stick

Descriptions

Descriptions of Omron G3VM-61D1 provided by its distributors.

Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin PDIP SMT
Solid State Relays - PCB Mount 60V, SPST-NO, SMD4 SMT 500mA 1ohm 130pF
RELAY;SSR;ANALOG-SWITCHING;SPST-NO;CUR-RTG 500MA;VOL-RTG 60AC;SMD MNT;SMT;4 PIN
Omron G3VM-61D1 Relay 1-channel SSR 2500V isolation transistor output
1 Form A(SPST-NO) 1.15V 60V 1Ω 500mA AC,DC DIP-4 Solid State Relays - MOS Output (PhotoMOS) ROHS
OMRON Solid State Relay G3VM Series SMD 0.5A 60VAC
TRANSISTOR OUTPUT SOLID STATE RELAY 2500 V ISOLATION-MAX
SSR, MOSFET, 60V, 500mA Load Voltage Max:60VAC; Load Current:500mA; On State Resistance Max:2ohm; Contacts:SPST-NO; Isolation Voltage:2500Vrms; Forward Current If:7.5mA; Relay Terminals:SMD; Depth:6.4mm
Contact Configuration = 1NO / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 5 / Length mm = 6.4 / Series = G3VM / Load Voltage Max. V = 60 / Load Current Max. mA = 500 / Control Voltage Min. V = 1 / Control Voltage Max. V = 1.3 / Height mm = 4 / Package Type = DIP-4

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-61D1.
  • G3VM61D1