
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AQY222R1SZ | 102 | 1 | |||||||||
| Onlinecomponents.com | AQY222R1SZ | 184 | 5 | Bulk | ||||||||
| UnikeyIC | AQY222R1SZ | 100 | 4 | Tape & Reel | 9h | |||||||
| Master Electronics | AQY222R1SZ | 184 | 5 | |||||||||
| TME | AQY222R1SZ | 0 | 1K | 2h |
Download Panasonic AQY222R1SZ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic AQY222R1SZ provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: