Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AQY282S

SSR RELAY SPST-NO 500MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
$ 1.001
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY282S.

Upverter

Datasheet5 pages8 years ago

element14 APAC

Sager Electronics

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.40%

CAD Models

Download Panasonic AQY282S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

PanasonicAQY282SX
SSR RELAY SPST-NO 500MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY282SZ
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP T/R
Relay SSR 50mA 1.3V DC-IN 0.4A 60V 4-Pin SOP
Relay SSR 25mA 1.3V DC-IN 0.4A 60V DC-OUT 4-Pin SOP Stick
OMRON ELECTRONIC COMPONENTS G3VM-61H1 MOSFET Relay, 60 VAC, 400 mA, 2 ohm, SPST-NO
Relay SSR 50mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 6-Pin SOP T/R

Descriptions

Descriptions of Panasonic AQY282S provided by its distributors.

SSR RELAY SPST-NO 500MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
AQY Photomos Series 500 mA 60 V 2.5 Ohm SMT 1 Channel Solid State Relay -SOP-4
Panasonic Solid State Relay, SMD, 0.5A Max Load Current, 60V Max Load Voltage
Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP Tube
RELAY;SSR;GEN PURP;SPST-NO;CUR-RTG 500MA;VOL-RTG 60V;4 PIN;UL/CUL, BSI
PHOTOMOS RELAY, 60V, 500mA; Contact Conf; PHOTOMOS RELAY, 60V, 500mA; Contact Configuration:SPST-NO; Load Current:500mA; Relay Terminals:SMD; Load Voltage Max:60V; On State Resistance Max:2.5ohm; Isolation Voltage:1.5kV;
Termination Type = Gull Wing Terminal / Mounting Type = SMD / Package Type = SOP-4 / Width mm = 4.3 / Series = PhotoMOS AQY / Length mm = 4.4 / Height mm = 2.1 / Contact Configuration = 1NO / Load Voltage Max. V = 60 / Load Current Max. mA = 500

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQY282S.