Panasonic AQY212S

GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
$ 1.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY212S.

Upverter

Technical Drawing5 pages8 years ago

HQonline

Future Electronics

Electro Sonic

element14

Inventory History

3 month trend:
-9.43%

CAD Models

Download Panasonic AQY212S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-12-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicAQY282S
SSR RELAY SPST-NO 500MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY232SZ
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP T/R
PanasonicAQY282SX
SSR RELAY SPST-NO 500MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay SSR 25mA 1.3V DC-IN 0.4A 60V DC-OUT 4-Pin SOP Stick
OMRON ELECTRONIC COMPONENTS G3VM-61H1 MOSFET Relay, 60 VAC, 400 mA, 2 ohm, SPST-NO
Relay SSR 25mA 1.3V DC-IN 0.4A 60V DC-OUT 4-Pin SOP Stick

Descriptions

Descriptions of Panasonic AQY212S provided by its distributors.

GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
Relay SSR 50mA 1.5V DC-IN 500mA 60V AC/DC-OUT 4-Pin Miniature SOP
AQY Photomos Series 0.5 A 60 V 2.5 Ohm SMT 1 Channel Solid State Relay -SOP-4
SPST-NO SOLID STATE RELAY SURFACE MOUNT PCB MOUNT PHOTOMOS, 500 MA, 1.5 V
; Load Voltage Max:60V; Load Current:500mA; On State Resistance Max:2.5ohm; Contact Configuration:SPST-NO; Isolation Voltage:1.5kV; Forward Current If:50mA; Relay Terminals:SMD Gullwing; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
Contact Configuration = 1NO / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 4.3 / Length mm = 4.4 / Series = PhotoMOS AQY / Load Voltage Max. V = 60 / Load Current Max. mA = 500 / Control Voltage Max. V = 1.5 / Height mm = 2.1 / Package Type = SOP-4

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQY-212S