Panasonic AQY221N3VY

AQY Photomos Series 0.15 A 25 V 7.5 Ohm SMT 1 Channel Solid State Relay - SSOP-4
$ 3.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY221N3VY.

IHS

Datasheet5 pages9 years ago

DigiKey

ODG (Origin Data Global)

Newark

Electro Sonic

Inventory History

3 month trend:
-23.17%

CAD Models

Download Panasonic AQY221N3VY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2002-01-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicAQY221N3MY
Relay SSR 50mA 1.5V DC-IN 0.15A 25V AC/DC-OUT 4-Pin SON T/R
PanasonicAQY221N3M
AQY Photomos Series 150 mA 25 V 7.5 Ohm SMT 1 Channel Solid State Relay - SON-4
Relay SSR 30mA 1.3V DC-IN 0.16A 20V AC-OUT 4-Pin SOP Stick
Relay SSR 50mA 1.3V DC-IN 0.16A 20V AC/DC-OUT 4-Pin SSOP T/R
Relay SSR 30mA 1.3V DC-IN 0.16A 20V AC/DC-OUT 4-Pin SSOP

Descriptions

Descriptions of Panasonic AQY221N3VY provided by its distributors.

AQY Photomos Series 0.15 A 25 V 7.5 Ohm SMT 1 Channel Solid State Relay - SSOP-4
Relay SSR 3mA 1.5V DC-IN 150mA 25V DC-OUT 4-Pin SSOP Surface Mount T/R
SSOP-4-2.7mm Solid State Relays - MOS Output (PhotoMOS) ROHS
Ssr, 150Ma, 1A, 25V; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:25V; Load Current:150Ma; Mosfet Relay Package Style:Ssop-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing; Isolation Voltage:1.5Kv Rohs Compliant: Yes |Panasonic AQY221N3VY

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America