Panasonic AQY210LSX

AQY Photomos Series 0.12 A 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4
$ 2.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY210LSX.

IHS

Datasheet4 pages9 years ago
Datasheet3 pages25 years ago

DigiKey

Electro Sonic

Future Electronics

iiiC

Inventory History

3 month trend:
-12.44%

CAD Models

Download Panasonic AQY210LSX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2000-09-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Stick
PanasonicAQY410S
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube
PanasonicAQY210S
GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
PanasonicAQY280S
AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin SOP Stick
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC-OUT 8-Pin SOP Stick

Descriptions

Descriptions of Panasonic AQY210LSX provided by its distributors.

AQY Photomos Series 0.12 A 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R / RELAY OPTO SPST 120MA 4 SOP 350V
PhotoMOS(MOS FET) Relay(SOP CURRENT LIMIT TYPE)
SSR - SOLID STATE RELAYS CONTROLLER PCB MOUNT
MOSFET RELAY, SPST, 0.12A, 350V, SOP-4;
SSR RELAY SPST-NO 120MA 0-350V
Transistor Output SSR, 1-Channel, 1500V Isolation
AC,DC 25¦¸ 0V~350V 120mA 1.14V(DC) SOP-4 4.4mm*4.3mm*2.1mm
RELAY OPTO SPST 120MA 4 SOP 350V
PHOTOMOSPHOTOMOS GU SOP 1 FORM A CURRENT LIMIT
Mosfet Relay, 0.12A, 350V, Spst-No, Smd; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:350V; Load Current:120Ma; Mosfet Relay Package Style:Sop-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQY210LSX

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America