Omron G3VM-353G

Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Stick
$ 4.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-353G.

IHS

Datasheet7 pages5 years ago

TME

Farnell

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-24.75%

CAD Models

Download Omron G3VM-353G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2007-05-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin SOP Magazine
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin SOP T/R
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin SOP
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin SOP Stick
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC-OUT 8-Pin SOP Stick
PanasonicAQY410S
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube

Descriptions

Descriptions of Omron G3VM-353G provided by its distributors.

Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Stick
Omron G3VM Series Solid State Relay, SMD, 90mA Max Load Current, 350V Max Load Voltage
Solid State Relays - PCB Mount 350V, SPST-NC, SOP4 SMT 120mA 15ohm 65pF
SOLID STATE RELAY SOLDER SURFACE MOUNT MOSFET, 0.09 A, 1.3 V
TRANSISTOR OUTPUT SOLID STATE RELAY 1500 V ISOLATION-MAX
Mosfet relay Temperature range: -40 ... 85 °C Contacts: 1 Break Contact (NC) Package: SMD / SOP-4 Contact resistance: 25 Ohm LED maximum current: 50 mA LED operating current: 3 mA LED threshold voltage: 1.3 VDC Output OFF time: 1 ms Output ON time: 0.1 ms Switched current: 120 mA Switching voltage: 350 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-353G.
  • G3VM353G