Panasonic AQW213EHA

AQW Photomos Series 0.12 A 250 V SMT 2 Channel Solid State Relay - DIP-8
$ 4.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQW213EHA.

Upverter

Datasheet18 pages25 years ago

Master Electronics

Future Electronics

Newark

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic AQW213EHA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicAQW210EH
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP Tube
PanasonicAQW210EHA
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP SMD Tube
PanasonicAQW610EHAZ
AQW Photomos Series 0.12 A 350 V 25 Ohm SMT 2 Channel Solid State Relay - DIP-8
LittelfuseLAA110
Relay SSR 50mA 1.4V DC-IN 0.12A 350V Automotive 8-Pin PDIP Tube
LittelfuseLBA110
Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin PDIP Tube
LittelfuseLBA110S
Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin PDIP SMD Tube

Descriptions

Descriptions of Panasonic AQW213EHA provided by its distributors.

AQW Photomos Series 0.12 A 250 V SMT 2 Channel Solid State Relay - DIP-8
RELAY OPTO AC/DC 250V 120MA 8SMD / Solid State Relays-PCB Mount 250V 120MA 8SMD AC/DC Relay Opto
Relay SSR 500mA 60V AC/DC-OUT 8-Pin SMD Surface Mount
Relays, Mosfet Ssr, Dpst-No, 10Ma, 250V; Contact Form:Dpst-No (2 Form A); Load Type:Ac/Dc; Load Voltage Max:250V; Load Current:120A; Mosfet Relay Package Style:Dip-8; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQW213EHA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America