Panasonic AQV210EAZ

Relay Ssr 50MA 1.5V Dc-in 0.13A 350V Ac/dc-out 6-PIN DIP SMD T/r
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV210EAZ.

Panasonic

Datasheet4 pages22 years ago

Newark

IHS

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-54.26%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQV210EH
Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP Tube
PanasonicAQV210E
AQV Photomos Series 130 mA 350 V 35 Ohm 1 Channel Solid State Relay - DIP-6
PanasonicAQV210EAX
AQV Photomos Series 130 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-6
LittelfuseCPC1333G
Relay SSR 50mA 1.4V DC-IN 0.13A 350V 4-Pin DIP Tube
LittelfuseCPC1333GR
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin PDIP SMD Tube
LittelfuseCPC1333GRTR
CPC1333 Series SPST (1 Form B) 5000 V Surface Mount Solid State Relay - SMD-4

Descriptions

Descriptions of Panasonic AQV210EAZ provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP SMD T/R
AQV Photomos Series 130 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-6
Transistor Output SSR, 1-Channel, 1500V Isolation
SSR RELAY DPST-NO 130MA 0-350V
AC,DC 35¦¸ 0V~350V 130mA 1.14V(DC) 6-SMD , 8.8mm*6.4mm*3.6mm
PHOTOMOSPHOTOMOS GE 1 FORM A (DIP6-PIN TYPE)
RELAY OPTO SPST 130MA 6 SMD 350V
Mosfet Relay, Spst-No, 0.13A, 350V, Smd; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:350V; Load Current:130Ma; Mosfet Relay Package Style:Dip-6; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV210EAZ

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQV210EAZ.