Panasonic AQV210E

AQV Photomos Series 130 mA 350 V 35 Ohm 1 Channel Solid State Relay - DIP-6
$ 1.671
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV210E.

Panasonic

Datasheet4 pages22 years ago

Farnell

IHS

element14

Electro Sonic

Inventory History

3 month trend:
-20.04%

CAD Models

Download Panasonic AQV210E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1991-11-01
Lifecycle StatusEOL (Last Updated: 2 days ago)

Related Parts

PanasonicAQV210EAX
AQV Photomos Series 130 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-6
PanasonicAQV210EA
Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP SMD Tube
PanasonicAQV210SX
AQV Photomos Series 120 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay -SOIC-6
ToshibaTLP176G(F)
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing
LittelfuseCPC1035NTR
CPC1035N Series SPST 100 mA 350 V Single Channel Solid State Relay SMT - SOIC-4
LittelfuseCPC1035N
CPC1035N Series SPST 100 mA 350 V Single Channel Solid State Relay SMT - SOIC-4

Descriptions

Descriptions of Panasonic AQV210E provided by its distributors.

AQV Photomos Series 130 mA 350 V 35 Ohm 1 Channel Solid State Relay - DIP-6
MOSFET Relay, SPST-NO (1 Form A), AC / DC, 350 V, 130 mA, DIP-6, Through Hole
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP Tube
SSR RELAY SPST-NO 130MA 0-350V / GU (General Use)-E Type [1-Channel (Form A) Type]
Relay; 130 mA (Output Load); 360 V (Output Load); Tube; 3 V (LED); Through-Hole
SSR, PHOTO MOSFET, 350V, 130mA; Contact Form:SPST-NO (1 Form A); Load Type:AC / DC; Load Voltage Max:350V; Load Current:130mA; MOSFET Relay Package Style:DIP-6; Relay Mounting:Through Hole; Relay Terminals:PC Pin; Features:PhotoMOS
SSR, PHOTO MOSFET, 350V, 130mA; Contact Configuration:SPST-NO; Load Current:130mA; Relay Terminals:Through Hole; Load Voltage Max:350V; On State Resistance Max:35ohm; Isolation Voltage:1.5kV; Forward Current If:1.1mA; Product Range:-
MOSFET Relay; Load Current RMS Max:130mA; Load Voltage RMS Max:350V; Contacts:SPST-NO; Leaded Process Compatible:Yes; Load Current:130mA; Mounting Type:Thru-Hole; Output Device:MOSFET; Output Type:Transistor; Package/Case:6-DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQV210E.