Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AQV210EAX

AQV Photomos Series 130 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-6
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV210EAX.

Panasonic

Datasheet4 pages22 years ago

element14 APAC

IHS

Electro Sonic

element14

Inventory History

3 month trend:
-18.27%

CAD Models

Download Panasonic AQV210EAX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1991-11-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicAQV210EA
Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP SMD Tube
PanasonicAQV210E
AQV Photomos Series 130 mA 350 V 35 Ohm 1 Channel Solid State Relay - DIP-6
PanasonicAQY210KS
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
ToshibaTLP176G(F)
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing
LittelfuseCPC1035NTR
CPC1035N Series SPST 100 mA 350 V Single Channel Solid State Relay SMT - SOIC-4
LittelfuseCPC1035N
CPC1035N Series SPST 100 mA 350 V Single Channel Solid State Relay SMT - SOIC-4

Descriptions

Descriptions of Panasonic AQV210EAX provided by its distributors.

AQV Photomos Series 130 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-6
Relay SSR 3mA 1.5V DC-IN 130mA 350V AC/DC-OUT 6-Pin DIP Surface Mount T/R
PANASONIC ELECTRIC WORKS AQV210EAX PHOTOMOS RELAY, 350V, 130mA
AC/DC 35Ω 0V~350V 130mA 1.14V(DC) 6-SMD SMD, Adhesive Mount 8.8mm × 6.4mm × 3.6mm
Transistor Output SSR, 1-Channel, 1500V Isolation
SSR RELAY SPST-NO 130MA 0-350V
PHOTOMOSPHOTOMOS GE 1 FORM A (DIP6-PIN TYPE)
RELAY OPTO SPST 130MA 6 SMD 350V
PHOTOMOS RELAY, 350V, 130mA; Load Voltag; PHOTOMOS RELAY, 350V, 130mA; Load Voltage Max:350V; Load Current:130mA; On State Resistance Max:35ohm; Contact Configuration:SPST-NO; Isolation Voltage:1.5kV; Forward Current If:1.1mA; Relay Terminals:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQV210EAX.