Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AQV210EH

Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP Tube
$ 2.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV210EH.

IHS

Datasheet5 pages9 years ago
Datasheet3 pages25 years ago

Panasonic

element14 APAC

Newark

element14

Inventory History

3 month trend:
+12.57%

CAD Models

Download Panasonic AQV210EH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicAQV210EHAX
AQV Photomos Series 130 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-6
PanasonicAQV210EHA
Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP Tube
PanasonicAQY210EH
Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP Tube
LittelfuseLCA110
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT Automotive 6-Pin PDIP Tube
LittelfuseLCA110S
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfuseLCA110LSTR
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD T/R

Descriptions

Descriptions of Panasonic AQV210EH provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP Tube
AQV Photomos Series 130 mA 350 V 35 Ohm 1 Channel Solid State Relay - DIP-6
PANASONIC ELECTRIC WORKS AQV210EH MOSFET Relay, 350 V, 130 mA, 35 ohm, SPST-NO
Relay; 130 mA (Output Load); 360 V (Output Load); Tube; 3 V (LED); Through-Hole
MOSFET Relay; Load Current RMS Max:130mA; Load Voltage RMS Max:350V; Contacts:SPST-NO; Leaded Process Compatible:Yes; Load Current:130mA; Mounting Type:Thru-Hole; Output Device:MOSFET; Output Type:Transistor; Package/Case:6-DIP ;RoHS Compliant: Yes
SSR, PHOTO MOSFET, 350V, 130mA; Load Vol; Load Voltage Max:350V; Load Current:0.17A; On State Resistance Max:25ohm; Contact Configuration:SPST-NO; Isolation Voltage:5kV; Forward Current If:1.6mA; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Approval Bodies:BSI, VDE; Approval Category:UL Recognised; Contact Configuration:SPST-NO; Contact Type:1 Form A; Control Current Max:3mA; Control Current Typ:0.9mA; Control Voltage Type:DC; External Depth:6.4mm; External Length / Height:3.9mm; External Width:8.8mm; Insulation Resistance:1000Mohm; Leakage Current:1µA; Load Current Max:130mA; Load Current RMS Max:130mA; Load Voltage DC Max:350V; Load Voltage Range:350V; No. of Pins:6; On State Resistance Max:35ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:MOSFET; Package / Case:DIP; Peak Load Voltage +:350VAC; Power Rating:550mW; RMS Load Voltage Max:350V; Surge Current:0.36A; Terminal Type:THT; Turn Off Time:2ms; Turn On Time:1ms

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQV 210EH
  • AQV210 EH
  • AQV210-EH
  • AQV210EH..