Panasonic AQV202A

Relay SSR 50mA 3V DC-IN 1.5A 60V AC/DC-OUT 6-Pin DIP SMD Tube
$ 4.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV202A.

JRH Electronics

Datasheet6 pages9 years ago

IHS

DigiKey

element14

element14 APAC

Inventory History

3 month trend:
+6.53%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQV252
Relay SSR 50mA 1.5 Volt DC-IN 0.4A 60 Volt AC/DC Output 6-Pin DIP
PanasonicAQV252A
AQV Photomos Series 0.4 A 60 V 1.4 Ohm SMT 1 Channel Solid State Relay - DIP-6
PanasonicAQV252AZ
Relay SSR 50mA 1.5V DC-IN 0.4A 60V AC/DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant
Relay SSR 50mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 4-Pin SSOP T/R
Relay SSR 20mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 4-Pin SSOP
Relay SSR 25mA 1.3V DC-IN 0.4A 60V AC-OUT 8-Pin SOP

Descriptions

Descriptions of Panasonic AQV202A provided by its distributors.

Relay SSR 50mA 3V DC-IN 1.5A 60V AC/DC-OUT 6-Pin DIP SMD Tube
AQV20 Series SPST 0.4 A 60 VDC Surface Mount Solid State Relay - DIP-6
Photomos Relay, 60V, 400Ma; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:60V; Load Current:400Ma; Mosfet Relay Package Style:Dip-6; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV202A
PHOTOMOS RELAY, 60V, 400mA; Load Voltage; PHOTOMOS RELAY, 60V, 400mA; Load Voltage Max:60V; Load Current:400mA; On State Resistance Max:1.4ohm; Contact Configuration:SPST-NO; Isolation Voltage:1.5kV; Forward Current If:2.4mA; Relay Terminals:SMD; MSL:-

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQV-202A
  • AQV202A.