Omron G3VM-61LR(TR05)

Relay Ssr 50MA 1.3V Dc-in 0.4A 60V Ac/dc-out 4-PIN SSOP T/r
$ 8.014
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-61LR(TR05).

IHS

Datasheet5 pages8 years ago

Omron

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-10.55%

CAD Models

Download Omron G3VM-61LR(TR05) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.014
$ 4.392
Stock
160,104
62,158
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
400 mA
400 mA
Max Output Voltage
60 V
60 V
Max Input Voltage
1.3 V
-
On-State Resistance
1.5 Ω
1.5 Ω
Isolation Voltage
1500 Vrms
1500 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2010-12-14
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-03-31

Related Parts

Relay SSR 25mA 1.3V DC-IN 0.4A 60V AC-OUT 8-Pin SOP
Relay SSR 25mA 1.3V DC-IN 0.4A 60V DC-OUT 4-Pin SOP Stick
OMRON ELECTRONIC COMPONENTS G3VM-61H1 MOSFET Relay, 60 VAC, 400 mA, 2 ohm, SPST-NO
PanasonicAQV252
Relay SSR 50mA 1.5 Volt DC-IN 0.4A 60 Volt AC/DC Output 6-Pin DIP
ToshibaTLP172A(F)
Relay SSR 50mA 1.3V DC-IN 0.4A 60V 4-Pin SOP Magazine
Relay SSR 50mA 1.3V DC-IN 0.4A 60V 4-Pin SOP

Descriptions

Descriptions of Omron G3VM-61LR(TR05) provided by its distributors.

Relay SSR 50mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 4-Pin SSOP T/R
Solid State Relays - PCB Mount 60V, SPST-NO, SSOP4 SMT 400mA 1ohm 20pF
Omron G3VM-61LR(TR05) MOSFET SSOP Relay
MOSFET RELAY, SPST-NO, 60V, 0.4A; Contac; MOSFET RELAY, SPST-NO, 60V, 0.4A; Contact Configuration: SPST-NO; Load Current: 400mA; Relay Terminals: SMD; Load Voltage Max: 60V; On State Resistance Max: 1.5ohm; Isolation Voltage:
Mosfet Relay, Spst-No, 60V, 0.4A; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:60V; Load Current:400Ma; Mosfet Relay Package Style:Ssop-4; Relay Mounting:Surface Mount; Relay Terminals:Solder Rohs Compliant: Yes |Omron Electronic Components G3VM-61LR(TR05)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-61LR-TR05
  • G3VM-61LRTR05
  • G3VM61LRTR05