Panasonic APAN3106

PA-N Series SPST 6 V 5 A PC Pin Non Latching Slim Power Relay
$ 3.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic APAN3106.

Burklin Elektronik

Datasheet4 pages10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-09-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicAPAN3105
RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Power Relay 4.5VDC 5A SPST-NO(19.97mm 5.05mm 12.45mm) THT
PanasonicAPAN314H
PA-N Series SPST 4.5 V 5 A PC Pin Non Latching Slim Power Relay
PanasonicALDP106W
Power Relay 6VDC 5A SPST-NO(20.5x7.2x15.3)mm THT
Electromechanical Relay SPST-NO 5A 6VDC 180Ohm Through Hole

Descriptions

Descriptions of Panasonic APAN3106 provided by its distributors.

PA-N Series SPST 6 V 5 A PC Pin Non Latching Slim Power Relay
Power Relay 6VDC 5A SPST-NO(21x5x12.8)mm THT
AgNi+Gold plating 6V 5A Normal Open:1A(SPST-Normal Open) SIP,5x20mm Power Relays ROHS
Power Relay, Spst-No, 5A, 250Vac, Th; Contact Configuration:Spst-No; Coil Voltage:6Vdc; Contact Current:5A; Product Range:Pa-N Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Solder Rohs Compliant: Yes |Panasonic APAN3106

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America