Omron G6DN-1A DC5

RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6DN-1A DC5.

element14 APAC

Datasheet4 pages9 years ago
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.06%

CAD Models

Download Omron G6DN-1A DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2015-11-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicALDP105W
RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Power Relay 5VDC 3DC/5AAC SPST-NO( (20.5mm 7.2mm 15.3mm)) THT
Power Relay 5VDC 5A SPST(20x10x15.5)mm THT
TE Connectivity1461400-1
Power Relay 5VDC 5A SPST-NO(18.2mm 10.2mm 14.7mm) THT
PanasonicALDP106W
Power Relay 6VDC 5A SPST-NO(20.5x7.2x15.3)mm THT
PCB POWER RELAY, G5NB SERIES, SEALED, HIGH CAPACITY, SPST-NO, 5A, 5VDC

Descriptions

Descriptions of Omron G6DN-1A DC5 provided by its distributors.

RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Silver Alloy 5V 5A Normal Open:1A(SPST-Normal Open) DIP,5.08x20mm Power Relays ROHS
Power Relay, SPST-NO, 5 VDC, 5 A, G6DN Series, Through Hole
Power Relay 5VDC 5A SPST-NO(20x5.08x12.5)mm THT
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 180mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, 5VDC, 5A, SPST-NO, THT; Contact Configuration:SPST-NO; Coil Voltage:5VDC; Contact Current:5A; Product Range:G6DN Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage VAC:250V; Relay Terminals:Solder; Contact RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6DN-1A DC5.
  • G6DN-1A-DC5
  • G6DN-1ADC5
  • G6DN1A DC5
  • G6DN1ADC5