Omron G6DN-1A DC4.5

Power Relay 4.5VDC 5A SPST-NO(19.97mm 5.05mm 12.45mm) THT
$ 1.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6DN-1A DC4.5.

element14 APAC

Datasheet4 pages9 years ago
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago

RS (Formerly Allied Electronics)

Arrow.cn

Master Electronics

Inventory History

3 month trend:
-30.10%

CAD Models

Download Omron G6DN-1A DC4.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2015-11-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicALDP105W
RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Omron G5NB-1A-E-DC5 Power PCB Relay SPST-NO 5VDC 3A 250VAC
Power Relay 5VDC 5A SPST(20x10x15.5)mm THT
PanasonicALDP109W
Power Relay 9VDC 3DC/5AAC SPST-NO(20.2x6.9x14.9)mm THT
TE Connectivity1461400-1
Power Relay 5VDC 5A SPST-NO(18.2mm 10.2mm 14.7mm) THT
PanasonicALDP106W
Power Relay 6VDC 5A SPST-NO(20.5x7.2x15.3)mm THT

Descriptions

Descriptions of Omron G6DN-1A DC4.5 provided by its distributors.

Power Relay 4.5VDC 5A SPST-NO(19.97mm 5.05mm 12.45mm) THT
Power/Signal Relay, 1 Form A, SPST, Latched, 7.2VDC (Coil), 5A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output
Pcb Power Relay / Omron Electronic Components
RELAY GEN PURPOSE SPST 5A 4.5V
SPST SLIM PWR RELAY 5A SWITCHING 4.5VDC
SLIM PCB POWER RELAY POWER RELAYS
RELAY, 4.5VDC, 5A, SPST-NO, THT; Contact Configuration: SPST-NO; Coil Voltage: 4.5VDC; Contact Current: 5A; Product Range: G6DN Series; Relay Mounting: Through Hole; Coil Type: -; Contact Voltage VAC: 250V; Relay Terminals: Sold

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6DN-1A DC4.5.
  • G6DN-1A-DC4.5
  • G6DN-1A-DC45
  • G6DN-1ADC4.5
  • G6DN1A DC4.5
  • G6DN1ADC4.5
  • G6DN1ADC45