Panasonic APAN3103

Power Relay SPST-NO 250VAC 3VDC PC Pins Through Hole Tube
$ 3.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic APAN3103.

IHS

Datasheet4 pages10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+48.35%

CAD Models

Download Panasonic APAN3103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2016-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay, SPST-NO, 12 VDC, 5 A, G6DN Series, Through Hole
Power Relay 24VDC 5A SPST-NO(20mm 5.08mm 12.5mm) THT
Power Relay 4.5VDC 5A SPST-NO(19.97mm 5.05mm 12.45mm) THT
PanasonicAPAN3106
PA-N Series SPST 6 V 5 A PC Pin Non Latching Slim Power Relay
PanasonicAPAN314H
PA-N Series SPST 4.5 V 5 A PC Pin Non Latching Slim Power Relay
PanasonicJQ1A-3V
Electromechanical Relay 3VDC 5(NO)/2(NC)A SPST-NO (20x10x16)mm THT Noise Immunity Relay

Descriptions

Descriptions of Panasonic APAN3103 provided by its distributors.

Power Relay SPST-NO 250VAC 3VDC PC Pins Through Hole Tube
PA-N Series SPST 3 V 5 A PC Pin Non Latching Slim Power Relay
Power Relay 3VDC 5A SPST-NO(21mm 5mm 12.8mm) THT
Relay, 1 Form A (N/O), 3 V (DC), 82 Ω, 5 A, 110 V (DC), 250 V (AC), monostable, APAN3103
Power/Signal Relay, SPST, Momentary, 0.037A (Coil), 3VDC (Coil), 110mW (Coil), 5A (Contact), 110VDC (Contact), DC Input, AC/DC Output
Power Relay, Spst-No, 5A, 250Vac, Th; Contact Configuration:Spst-No; Coil Voltage:3Vdc; Contact Current:5A; Product Range:Pa-N Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Solder Rohs Compliant: Yes |Panasonic APAN3103

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America