Panasonic AKT4H113200

Temperature Controller, KT4H, 48X48MM, 100-240VAC, Multi Input, DC Current Out
$ 217.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AKT4H113200.

Panasonic

Datasheet20 pages20 years ago

Farnell

Related Parts

PanasonicAKT2111200
CONTROLLER, TEMPERATURE, AC100-240, RELAY CTRL OUTPUT, RELAY OUTPUT ALARM 1, OPEN COL
PanasonicAKT4111100
TEMPERATURE CONTROLLER-48X48mm, AC100-240V, RELAY(OUT-1), 1 POINT (ALARM)
PanasonicAKT7113100
[TEMPERATURE CONTROLLER] 25X75mm, AC100 - 240V, 4-20mA(Out-1), 1 point(Alarm),
Red Lion ControlsT1610000
CONTROLLER, TEMPERATURE, SUP-V 85-250AC,8VA, RTD/THERMOCOUPLE IN, RELAY OUT, SPST
Red Lion ControlsT4820000
CONTROLLER, TEMPERATURE, SUP-V 85-250AC,8VA, RTD/THERMOCOUPLE IN, DIGITAL/SSR OUT
Red Lion ControlsT4810000
CONTROLLER, TEMPERATURE, SUP-V 85-250AC,8VA, RTD/THERMOCOUPLE IN, RELAY OUT, SPST

Descriptions

Descriptions of Panasonic AKT4H113200 provided by its distributors.

TEMPERATURE CONTROLLER, KT4H, 48X48MM, 100-240VAC, MULTI INPUT, DC CURRENT OUT
TEMPERATURE CONTROLLER KT4, 100 - 240 V AC, DC OUTP., ALRAM OUTP.
1 Screw Terminal Process Temperature Controller (RTD Type B C E J K N PLII R S T) 100 Temperature Controller 100V~240VAC -200C-2315C 0-20mA 0-10VDC 0C~50C
Temperature Ctrl, Dc Current, 0.02A; Thermocouple Type:B, C, E, J, K, N, R, S, T, Plii; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Temperature Accuracy ±:2°C; Output Voltage Max:-; Output Voltage Min:-; Product Rohs Compliant: Yes |Panasonic AKT4H113200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America