What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic AKT4111100

Temperature CONTROLLER-48X48MM, AC100-240V, RELAY(OUT-1), 1 Point (alarm)
$ 167.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AKT4111100.

Panasonic

Datasheet20 pages20 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

PanasonicAKT2111200
CONTROLLER, TEMPERATURE, AC100-240, RELAY CTRL OUTPUT, RELAY OUTPUT ALARM 1, OPEN COL
PanasonicAKT7113100
[TEMPERATURE CONTROLLER] 25X75mm, AC100 - 240V, 4-20mA(Out-1), 1 point(Alarm),
PanasonicAKT7112100
[TEMPERATURE CONTROLLER] 25X75mm, AC100 - 240V, 12V/40mA(Out-1), 1 point(Alarm),
Red Lion ControlsT1610000
CONTROLLER, TEMPERATURE, SUP-V 85-250AC,8VA, RTD/THERMOCOUPLE IN, RELAY OUT, SPST
Red Lion ControlsT4820000
CONTROLLER, TEMPERATURE, SUP-V 85-250AC,8VA, RTD/THERMOCOUPLE IN, DIGITAL/SSR OUT
Red Lion ControlsT4810000
CONTROLLER, TEMPERATURE, SUP-V 85-250AC,8VA, RTD/THERMOCOUPLE IN, RELAY OUT, SPST

Descriptions

Descriptions of Panasonic AKT4111100 provided by its distributors.

TEMPERATURE CONTROLLER-48X48mm, AC100-240V, RELAY(OUT-1), 1 POINT (ALARM)
CONTROL TEMP/PROCESS 100-240V
new, original packaged
Temperature Controller; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Temperature Accuracy ±:0.2%; Output Voltage Max:250VAC; Mounting Type:Plug In/Panel; Output Type:Relay; Features:1 relay alarm output ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America