Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AKT7113100

[TEMPERATURE CONTROLLER] 25X75mm, AC100 - 240V, 4-20mA(Out-1), 1 point(Alarm),
$ 160.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AKT7113100.

Panasonic

Datasheet20 pages20 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Related Parts

PanasonicAKT7112100
[TEMPERATURE CONTROLLER] 25X75mm, AC100 - 240V, 12V/40mA(Out-1), 1 point(Alarm),
PanasonicAKT2111200
CONTROLLER, TEMPERATURE, AC100-240, RELAY CTRL OUTPUT, RELAY OUTPUT ALARM 1, OPEN COL
PanasonicAKT4111100
TEMPERATURE CONTROLLER-48X48mm, AC100-240V, RELAY(OUT-1), 1 POINT (ALARM)
Red Lion ControlsT1610000
CONTROLLER, TEMPERATURE, SUP-V 85-250AC,8VA, RTD/THERMOCOUPLE IN, RELAY OUT, SPST
Red Lion ControlsT4820000
CONTROLLER, TEMPERATURE, SUP-V 85-250AC,8VA, RTD/THERMOCOUPLE IN, DIGITAL/SSR OUT
Red Lion ControlsT4810000
CONTROLLER, TEMPERATURE, SUP-V 85-250AC,8VA, RTD/THERMOCOUPLE IN, RELAY OUT, SPST

Descriptions

Descriptions of Panasonic AKT7113100 provided by its distributors.

[TEMPERATURE CONTROLLER] 25X75mm, AC100 - 240V, 4-20mA(Out-1), 1 point(Alarm),
TEMP CONTROLLER, 100-240VAC, CURRENT; Thermocouple Type:B, C, E, J, K, N, R, S,
CONTROLLER, TEMPERATURE, KT7, 100-240 VAC, OUTPUT: CURRENT 4-20MA
TEMP CONTROLLER, 100-240VAC, CURRENT; Thermocouple Type:B, C, E, J, K, N, R, S, T, PLII; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Temperature Accuracy ±:0.2%; SVHC:No SVHC (20-Jun-2013)
Thermostat Dimensions W x H x D: 22.5 x 75 x 100 mm Operating temperature: 0...50 °C Alarm: Transistor, 0.1 A @ 24 VDC Output: Analogue Input types: Temperature / Analogue Input, analogue: 0...20mA / 4...20mA / 0...1 V / 0...5 V / 1...5 V / 0...10V Input, resistance thermometer: Pt100 / JPt100 Input, thermocouple type: K / J / R / S / B / E / T / N / PL-ll / C Mounting: DIN Rail Output, analogue: 4...20mA Protection rating: IP40 Control output, logic unit: 12 VDC / 40 mA Operating voltage: 100...240 VAC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America