Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AKT2111200

Controller, Temperature, AC100-240, Relay Ctrl Output, Relay Output Alarm 1, Open Col

$ 177.463
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AKT2111200.

Panasonic

Datasheet20 pages20 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

PanasonicAKT4111100
TEMPERATURE CONTROLLER-48X48mm, AC100-240V, RELAY(OUT-1), 1 POINT (ALARM)
PanasonicAKT7113100
[TEMPERATURE CONTROLLER] 25X75mm, AC100 - 240V, 4-20mA(Out-1), 1 point(Alarm),
PanasonicAKT7112100
[TEMPERATURE CONTROLLER] 25X75mm, AC100 - 240V, 12V/40mA(Out-1), 1 point(Alarm),
Red Lion ControlsT1610000
CONTROLLER, TEMPERATURE, SUP-V 85-250AC,8VA, RTD/THERMOCOUPLE IN, RELAY OUT, SPST
Red Lion ControlsT4820000
CONTROLLER, TEMPERATURE, SUP-V 85-250AC,8VA, RTD/THERMOCOUPLE IN, DIGITAL/SSR OUT
Red Lion ControlsT4810000
CONTROLLER, TEMPERATURE, SUP-V 85-250AC,8VA, RTD/THERMOCOUPLE IN, RELAY OUT, SPST

Descriptions

Descriptions of Panasonic AKT2111200 provided by its distributors.

CONTROLLER, TEMPERATURE, AC100-240, RELAY CTRL OUTPUT, RELAY OUTPUT ALARM 1, OPEN COL
Temperature Controller; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Temperature Accuracy ±:0.2%; Output Voltage Max:250VAC; Mounting Type:Plug In/Panel; Output Type:Relay ;RoHS Compliant: Yes
Input Type = Analogue / Input Type = RTD / Input Type = Thermocouple / Analogue Input Type = 0/4 ... 20 mA / Analogue Input Type = 0 ... 1 V / Analogue Input Type = 0/1 ... 5 V / Analogue Input Type = 0 ... 10 V / Resistance Thermometer Input Type = Pt100 / Resistance Thermometer Input Type = JPt100 / Thermocouple Input Type = K / Thermocouple Input Type = J / Thermocouple Input Type = R / Thermocouple Input Type = S / Thermocouple Input Type = B / Thermocouple Input Type = E / Thermocouple Input Type = T / Thermocouple Input Type = N / Thermocouple Input Type = PL-II / Thermocouple Input Type = C / Measurement Input = Direct / Output Type = Relay / Logic Unit Output Type = 40 mA @ 12 VDC / Display Type = LCD / Functions = Controller / Control Function = ON / OFF / Control Function = P / Control Function = PD / Control Function = PI / Control Function = PID / Operating Voltage Min. VAC = 100 / Operating Voltage Max. VAC = 240 / Series = KT2 / Protection Rating = IP66 / Mounting Type = Panel Mount / Alarm = Transistor, 0.1A @ 24VDC / Cycle Time ms = 250 / Cut-Out Width mm = 45 / Cut-Out Height mm = 22.2 / Panel Depth mm = 98.5

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America