Panasonic AGQ260S12

Relay, 2 Form C (NO/NC), 12 V (DC), 1.44 kΩ, 2 A, 110 V (DC), 125 V (AC), monostable, AGQ260S12
$ 3.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGQ260S12.

IHS

Datasheet16 pages3 years ago
Datasheet0 pages0 years ago

Panasonic

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic AGQ260S12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.54
$ 4.325
Stock
143
6,005
Authorized Distributors
6
6
Relay Type
Telecom
Telecom
Throw Configuration
DPDT
DPDT
Contact Current Rating
2 A
2 A
Coil Voltage (DC)
9.6 V
9.6 V
Coil Voltage (AC)
-
-
Coil Current
8 mA
8 mA
Max Voltage Rating (AC)
125 V
125 V
Coil Resistance
1.44 kΩ
1.44 kΩ
Coil Power
100 mW
100 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2009-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAGQ26012
RELAY;GENERAL PURPOSE;INDUSTRIAL RELAY;DPDT;2 FORM C HIGH SENSE COIL VOLTAGE 12
PanasonicAGQ210A12
In a Tube of 50, DPDT Surface Mount Latching Relay 1 A, 12V dc For Use In Signal Applications
PanasonicAGQ21012
RoHS Compliant AC/DC MOMENTARY DC Telecom Relay 750Vrms 2A@125VAC 1.44kOhm 4ms
Electromechanical Relay DPDT 2A 12VDC 1.44KOhm Surface Mount
Electromechanical Relay DPDT 2A 12VDC 1.44KOhm Surface Mount
4ms 4ms 2A 220V 12V DPDT(2 Form C) 1.44K¦¸ 8.3mA 250V DIP 14.8mm*9.2mm

Descriptions

Descriptions of Panasonic AGQ260S12 provided by its distributors.

Relay, 2 Form C (NO/NC), 12 V (DC), 1.44 kΩ, 2 A, 110 V (DC), 125 V (AC), monostable, AGQ260S12
Relay Signal DPDT 125VAC 12VDC Solder Surface Mount Tube
Signal Relay 12VDC 2A DPDT(10.6x7.2x5.4)mm SMD
GQ Series 2 A DPDT (2 Form C) 12 VDC Non Latching Through Hole Relay
DPDT (2 Form C) 12V AgPd+Gold plating SMD,7.2x10.6mm Signal Relays ROHS
Gq Relay Rohs Compliant: Yes |Panasonic AGQ260S12
4ms 4ms 2A 110V 12V DPDT(2 Form C) 1.44K¦¸ 8.3mA 125V SMD,7.2X10.6MM
PCB RELAYS HIGH SENSITIVITY SMD/SMT
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America