Panasonic AGQ260A12

Relay; General Purpose; Ndustrial Relay 2 Form C High Sense Coil Voltage 12
$ 4.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGQ260A12.

IHS

Datasheet16 pages3 years ago
Datasheet0 pages0 years ago

Newark

Electro Sonic

Master Electronics

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic AGQ260A12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.325
$ 3.54
Stock
6,005
143
Authorized Distributors
6
6
Relay Type
Telecom
Telecom
Throw Configuration
DPDT
DPDT
Contact Current Rating
2 A
2 A
Coil Voltage (DC)
9.6 V
9.6 V
Coil Voltage (AC)
-
-
Coil Current
8 mA
8 mA
Max Voltage Rating (AC)
125 V
125 V
Coil Resistance
1.44 kΩ
1.44 kΩ
Coil Power
100 mW
100 mW
Switching Capacity
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2009-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAGQ26012
RELAY;GENERAL PURPOSE;INDUSTRIAL RELAY;DPDT;2 FORM C HIGH SENSE COIL VOLTAGE 12
PanasonicAGQ210A12
In a Tube of 50, DPDT Surface Mount Latching Relay 1 A, 12V dc For Use In Signal Applications
PanasonicAGQ21012
RoHS Compliant AC/DC MOMENTARY DC Telecom Relay 750Vrms 2A@125VAC 1.44kOhm 4ms
Electromechanical Relay DPDT 2A 12VDC 1.44KOhm Surface Mount
Electromechanical Relay DPDT 2A 12VDC 1.44KOhm Surface Mount
4ms 4ms 2A 220V 12V DPDT(2 Form C) 1.44K¦¸ 8.3mA 250V DIP 14.8mm*9.2mm

Descriptions

Descriptions of Panasonic AGQ260A12 provided by its distributors.

RELAY;GENERAL PURPOSE; NDUSTRIAL RELAY 2 FORM C HIGH SENSE COIL VOLTAGE 12
Relay, 2 Form C (NO/NC), 12 V (DC), 1.44 kΩ, 2 A, 110 V (DC), 125 V (AC), monostable, AGQ260A12
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
RELAY, SIGNAL, DPDT, 30VDC, 2A; Coil Voltage:12VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:GQ Series; Relay Mounting:Surface Mount; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage VAC:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America