Panasonic AGQ26012

Relay; General Purpose; Industrial Relay; DPDT; 2 Form C High Sense Coil Voltage 12
$ 3.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGQ26012.

IHS

Datasheet16 pages3 years ago
Datasheet0 pages0 years ago

Newark

Electro Sonic

Master Electronics

element14

CAD Models

Download Panasonic AGQ26012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2009-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAGQ210A12
In a Tube of 50, DPDT Surface Mount Latching Relay 1 A, 12V dc For Use In Signal Applications
PanasonicAGQ21012
AgPd+Gold plating 12V DPDT (2 Form C) DIP,7.2x10.6mm Magnetic Latching Relays ROHS
PanasonicAGQ210A12Z
GQ Series 2 A DPDT (2 Form C) 12 VDC Latching Single Coil Surface Mount Relay
Electromechanical Relay DPDT 2A 12VDC 1.44KOhm Surface Mount
Electromechanical Relay DPDT 2A 12VDC 1.44KOhm Surface Mount
4ms 4ms 2A 220V 12V DPDT(2 Form C) 1.44K¦¸ 8.3mA 250V DIP 14.8mm*9.2mm

Descriptions

Descriptions of Panasonic AGQ26012 provided by its distributors.

RELAY;GENERAL PURPOSE;INDUSTRIAL RELAY;DPDT;2 FORM C HIGH SENSE COIL VOLTAGE 12
Relay, 2 Form C (NO/NC), 12 V (DC), 1.44 kΩ, 2 A, 110 V (DC), 125 V (AC), monostable, AGQ26012
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output
RELAY, SIGNAL, DPDT, 30VDC, 2A; Coil Voltage:12VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:GQ Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage VAC:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America