Panasonic AGN260A24

Signal Relay 24VDC 4.8KOhm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay
$ 3.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGN260A24.

Electro Sonic

Datasheet5 pages26 years ago
Datasheet5 pages26 years ago

element14

Master Electronics

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic AGN260A24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2009-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAGN26024
RELAY;GENERAL PURPOSE;INDUSTRIAL RELAY;DPDT;2 FORM C HIGH SENSE COIL VOLTAGE 24
PanasonicAGN210A24
Signal Relay 24VDC 4.8KOhm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay
PanasonicAGN21024
Signal Relay 24VDC 4.8KOhm 1A DPDT(10.6mm 5.7mm 9mm) THT General Purpose Relay
Electromechanical Relay DPDT 1A 24VDC 5.22KOhm Surface Mount
RELAY TELECOM DPDT 1A 24VDC / Telecom Relay DPDT (2 Form C) Surface Mount
Electromechanical Relay DPDT 1A 24VDC 5.22KOhm Surface Mount

Descriptions

Descriptions of Panasonic AGN260A24 provided by its distributors.

Signal Relay 24VDC 4.8KOhm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay
RELAY;GENERAL PURPOSE;INDUSTRIAL RELAY;DPDT;2 FORM C HIGH SENSE COIL VOLTAGE 24
Power/Signal Relay, DPDT, Latched, 0.005A (Coil), 24VDC (Coil), 120mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight
SIGNAL RELAY, DPDT, 24VDC, 1A, SMD; Coil Type:DC, Sensitive; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:24V; Coil Current:5mA
SIGNAL RELAY, DPDT, 24VDC, 1A, SMD; Contact Configuration:DPDT; Product Range:GN Series; Relay Mounting:Surface Mount; Coil Type:DC Sensitive; Relay Terminals:SMD; Coil Resistance:4.8kohm; Approvals & Standards:CSA, UL; Depth:10.6mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America