Panasonic ADJ52024

ADJ(DJ) Relay (Sealed, 2c, 1-coil latch)
$ 12.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ADJ52024.

IHS

Datasheet12 pages7 years ago
Datasheet10 pages9 years ago

Panasonic

Electro Sonic

CAD Models

Download Panasonic ADJ52024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Electromechanical Relay DPDT 2A 24VDC 3.84KOhm Surface Mount
LOW SIGNAL RELAY | Omron Electronic Components G6A-234P-ST15-US-DC24
Electromechanical Relay DPDT 2A 24VDC 3.84KOhm Surface Mount
TE Connectivity5-1393788-8
Electromechanical Relay 24VDC 4.114KOhm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay
TE Connectivity1-1393788-6
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
TE Connectivity3-1393788-7
Electromechanical Relay 24VDC 4.114KOhm 2A DPDT (14.5x7.2x9.8)mm THT Signal Relay

Descriptions

Descriptions of Panasonic ADJ52024 provided by its distributors.

ADJ(DJ) Relay (Sealed, 2c, 1-coil latch)
General Purpose Relays 2c 1-Coil Latch 24V Seal
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.006A (Coil), 24VDC (Coil), 150mW (Coil), DC Input, Random, AC Output
PCB relay,DPDT,1xlatch,10A 24Vdc sealed
RS APAC
RELAY GEN PURPOSE DPDT 10A 24V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America