Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 6SVP470M

Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 11.9mm) SMD 0.015 Ohm 4210mA 2000h 105°C T/R

$ 0.79
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6SVP470M.

IHS

Datasheet6 pages6 years ago
Datasheet2 pages15 years ago
Datasheet2 pages21 years ago

Panasonic

Upverter

Newark

JRH Electronics

Inventory History

3 month trend:
-80.99%

CAD Models

Download Panasonic 6SVP470M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-0JA471P
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 6.3V, 20% +Tol, 20% -Tol, 470Uf,
PanasonicEEE-FP0J471AP
Cap Aluminum 470uF 6.3V 20% (8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Embossed T/R
PanasonicEEEFK0J471P
Aluminum Electrolytic Capacitor, 470 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 6.3V 470muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUUR0J471MNL1GS
UR Series 470 uF 6.3 V 85°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
Cornell DubilierAFK477M06F24T-F
Cap Aluminum Lytic 470uF 6.3V 20% (8 X 10.2mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
Panasonic6SVP470M
Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 11.9mm) SMD 0.015 Ohm 4210mA 2000h 105°C T/R
Panasonic6SEP470M
Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 12mm) Radial 3.5mm 0.015 Ohm 4210mA 3000h 105C Bulk
Panasonic6SVP470MX
Cap Aluminum 470uF 6.3V 20% (10 X 7.9mm) SMD 0.025 Ohm 3700mA 2000 hr 105C T/R
KYOCERA AVXUVR0J471MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 470muF 卤20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic 6SVP470M provided by its distributors.

Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 11.9mm) SMD 0.015 Ohm 4210mA 2000h 105°C T/R
Polymer Aluminium Electrolytic Capacitor, 470 uF, 6.3 V, Radial Can - SMD, 0.015 ohm
Panasonic 6SVP470M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
SVP Series 6.3 V 470 uF Ø8 x 11.9 mm 2 kHrs 105°C SMT Polymer Aluminum Capacitor
CAPACITOR, ALUMINUM ORGANIC POLYMER, 6.3VDC,470UF,15MOHM,8X12MM, T&R
Aluminium electrolytic capacitor SMD 470uF 6.3VDC
6.3V 470uF Polymer ±20% 15mΩ@100kHz 4.21A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS
CAP, 470µF, 6.3V, 20%, RADIAL; Capacitance: 470µF; Voltage Rating: 6.3V; AE Capacitor Case: Radial Can - SMD; Product Range: -; ESR: 0.015ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operat

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6 SVP 470 M
  • 6SVP470M.