Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier AFK477M06F24T-F

Cap Aluminum Lytic 470uF 6.3V 20% (8 X 10.2mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
$ 0.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AFK477M06F24T-F.

Master Electronics

Datasheet7 pages4 years ago
Datasheet7 pages7 years ago

New Yorker Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-07-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEEFK0J471P
Aluminum Electrolytic Capacitor, 470 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
PanasonicEEEFK0J471AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEEFTJ471XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 6.3V 470muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZA6R3ADA471MHA0G
Cap Aluminum Lytic 470uF 6.3V 20%( 8 X 10mm) SMD 600mA 2000h 105C Automotive T/R
United Chemi-ConEMVY6R3ADA471MHA0G
Cap Aluminum Lytic 470uF 6.3V 20% (8 X 10mm) SMD 450mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 6.3V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Cornell Dubilier AFK477M06F24T-F provided by its distributors.

Cap Aluminum Lytic 470uF 6.3V 20% (8 X 10.2mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 470µF 6.3V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3933
Aluminum Electrolytic Capacitors - SMD 470uF 6.3V 20% AEC-Q 200
Aluminum Electrolytic Capacitor, 470Uf, 6.3V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:470Μf; Voltage(Dc):6.3V; Esr:0.16Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Width:-Rohs Compliant: Yes |Cornell Dubilier AFK477M06F24T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor